Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS 제품 번호:
- 243-609
- 제조사 부품 번호:
- 106216 NH-SLS-00/160-60-SI
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩798,000.00
제조사가 재고 비축중
- 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩798,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-609
- 제조사 부품 번호:
- 106216 NH-SLS-00/160-60-SI
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Bottom, Top Mount | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| Terminal Type | Lift | |
| IP Rating | IP10, IP30 | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -5°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60947-5-1, IEC/EN 60255, RoHS conform, VDE 0435 Part 303 | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Bottom, Top Mount | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
Terminal Type Lift | ||
IP Rating IP10, IP30 | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -5°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60947-5-1, IEC/EN 60255, RoHS conform, VDE 0435 Part 303 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Eaton robust fuse switch disconnector provides superior protection and operational efficiency in electrical distribution systems. Designed to withstand rigorous demands, it is capable of delivering a rated operational current of 160 A, making it suitable for a variety of commercial and industrial applications. Its unique mounting mechanisms allow for flexible installation options, whether in a vertical or horizontal space. The device is engineered with an IP30 rating, ensuring reliable performance whilst also featuring a mechanical top-plate indicator for straightforward status monitoring. With a lifespan of up to 150,000 electrical operations, this product epitomizes durability and longevity in performance, assuring users of enhanced reliability throughout its service life.
Adaptable mounting options cater to various installation needs
Built to operate efficiently in demanding environments
Designed for uninterrupted operation, improving system reliability
Includes a mechanical indicator for easy operation checks
Durable design promises a long lifespan, reducing maintenance needs
Electrical connection via rail ensures ease of integration
Heat dissipation capabilities optimised for performance under load
High short-circuit current ratings enhance system safety
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- Eaton Fuse Switch Disconnector, 3-Pole, 160A, NH00
- Eaton Fuse Switch Disconnector, 4-Pole, 160A, NH00
- Eaton Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- ABB Fuse Switch Disconnector, 4-Pole, 160A, NH00
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- Eaton Fuse Switch Disconnector, 3-Pole, 160A