Eaton Fuse Switch Disconnector, 2-Pole, 25 A, 25A

Subtotal (1 unit)*

₩268,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩268,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-179
제조사 부품 번호:
120935 P-SOL30
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

2

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Intermediate Mount, Rail, Ground

Switching Current

25A

Series

P-SOL

IP Rating

IP20

Switching Power

0kW

Fuse Current

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC/EN 60947-3, UL 508

COO (Country of Origin):
DE
The Eaton Moeller series P-SOL switch-disconnector is designed for efficient DC current management at a rated capacity of 25A. Featuring a sturdy design and versatile functionality, this device is suitable for use in photovoltaic systems, ensuring reliable circuit protection and control. With a commitment to safety and performance, the switch-disconnector meets several international standards, including IEC/EN 60947-3 and UL 508, making it a trusted solution in the industry. Its compact dimensions make it ideal for mounting in various settings, including distribution boards and ground installations. The actuator is conveniently managed via a simple turn button, ensuring ease of operation while maintaining robust isolating characteristics. Whether you're upgrading existing installations or embarking on new projects, this switch-disconnector delivers outstanding reliability and performance.

Offers a robust design tailored for photovoltaic applications

Allows for easy operation through a user-friendly actuator

Meets stringent international safety and performance standards

Fitted with optional voltage release for enhanced safety

Designed for top-hat rail fixing, ensuring simple mounting

Features a dual-pole configuration for versatile application

Suitable for a wide temperature range to accommodate diverse environments

Displays a degree of protection rated at IP20 for dependable use

관련된 링크들