RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 800 mm 2 m

Subtotal (1 unit)*

₩5,402,332.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,402,332.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-3131
제조사 부품 번호:
NSYSFN20850
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

500mm

External Height

2m

Mounting plate

No

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for various applications. With a durable construction and ample space, this enclosure provides reliable protection for electrical components.

2000x800x500mm dimensions offer spacious interior for equipment storage

IP55 protection ensures resistance to dust and water ingress

Easy access for operation with removable parts

Galvanised steel frame and components provide sturdy construction

Epoxy-polyester powder coating and RAL 7035 colour for a sleek finish

Suitable for multi-purpose use with a reversible door opening side

관련된 링크들