RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 800 mm 2 m

Subtotal (1 unit)*

₩6,253,226.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,253,226.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-3133
제조사 부품 번호:
NSYSFN20880
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

800mm

External Height

2m

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Mounting plate

No

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric The PanelSeT SFN modular electrical enclosure is a floor-standing solution with a robust design, suitable for a wide range of applications. With a focus on durability and functionality, this enclosure provides a secure housing for various components.

Floor-standing modular electrical enclosure made of decarbonized steel for enhanced durability

Includes 2 sliding rails, 4 mounting plate quick-fixing brackets, and a secure locking system with handle for easy access

Perforated structure with a pitch of 25mm for efficient airflow and cooling

Reversible door with a plain front design for versatility and easy access to components

Compliant with environmental standards including IP55, NEMA 3R/12, and IK10 for reliable performance in various settings

관련된 링크들