RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 2 m

Subtotal (1 unit)*

₩5,528,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,528,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-3130
제조사 부품 번호:
NSYSFN20840
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

400mm

External Height

2m

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Mounting plate

No

Standards/Approvals

cUL, UL, IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric The PanelSeT SFN is a floor-standing modular electrical enclosure made of decarbonized steel, measuring 2000x800x400mm and offering an IP55 protection rating. It is designed for multi-purpose applications, providing a secure and versatile solution for various industrial settings.

Formed from a single section with vertical uprights joined with top and bottom frames for added strength

Panels and doors built into the structure for easy access and maintenance

4 points lock with a handle for enhanced security

Perforated structure with a pitch of 25mm for improved ventilation

Reversible door with a 120° opening side for flexibility in installation

관련된 링크들