Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 453 mm, 800 mm 1.886 m
- RS 제품 번호:
- 922-322
- 제조사 부품 번호:
- NSYSFNHD18840
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩12,192,102.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,192,102.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 922-322
- 제조사 부품 번호:
- NSYSFNHD18840
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Construction | Corrosion Resistant | |
| Series | PanelSeT SFN | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 453mm | |
| External Height | 1.886m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | No | |
| Standards/Approvals | cULus | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Construction Corrosion Resistant | ||
Series PanelSeT SFN | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 453mm | ||
External Height 1.886m | ||
Colour RAL RAL 7035 | ||
Mounting plate No | ||
Standards/Approvals cULus | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric leading modular electrical enclosure is designed for outdoor applications, constructed from decarbonised steel and offering robust protection with an IP55 rating, making it Ideal for diverse environmental conditions.
Enclosure height with canopy is 1886 mm, providing ample space for installations
IP55 rating ensures protection against dust and water ingress
Four-point locking system enhances security with a handle and padlock
관련된 링크들
- Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 653 mm, 800 mm 1.886 m
- Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 453 mm, 800 mm 2.086 m
- Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 653 mm, 800 mm 2.086 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series 316L Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 400 mm, 800
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Single Door Door, IP65
