RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 2 m

Subtotal (1 unit)*

₩2,204,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,204,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
211-0944
제조사 부품 번호:
NSYSM20840P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Welded

Series

PanelSeT

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

400mm

External Height

2m

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208, UL DNV BV

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
ES
The Schneider Electric has spacial SM compact enclosure with mounting plate having dimensions 2000x800x400 mm. The colour of the enclosure is grey and handle is black. Enclosure body is made up of the sheet steel and the surface finish done with epoxy-pol

IP degree of protection is IP55

This enclosure has removable part

관련된 링크들