SMC Cylinder 30 mm Stroke, CHDKGB50-30
- RS 제품 번호:
- 846-655
- 제조사 부품 번호:
- CHDKGB50-30
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-655
- 제조사 부품 번호:
- CHDKGB50-30
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Stroke Length | 30mm | |
| Product Type | Cylinder | |
| Bore Diameter | 50mm | |
| Sub Type | Hydraulic Cylinder | |
| Pull Force | 3.1kN | |
| Series | CH | |
| Closed Length | 96mm | |
| Rod Diameter | 20mm | |
| Extended Length | 126mm | |
| Maximum Operating Pressure | 16 MPa | |
| Action Type | Double Acting | |
| Material | Steel | |
| Push Force | 3.3kN | |
| Weight | 3.63lb | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Stroke Length 30mm | ||
Product Type Cylinder | ||
Bore Diameter 50mm | ||
Sub Type Hydraulic Cylinder | ||
Pull Force 3.1kN | ||
Series CH | ||
Closed Length 96mm | ||
Rod Diameter 20mm | ||
Extended Length 126mm | ||
Maximum Operating Pressure 16 MPa | ||
Action Type Double Acting | ||
Material Steel | ||
Push Force 3.3kN | ||
Weight 3.63lb | ||
Standards/Approvals No | ||
The SMC Compact hydraulic cylinder designed for double acting applications, optimising performance with a nominal pressure of 3.5 MPa and innovative functionality tailored for various industrial uses.
Double acting system enhances efficiency and versatility
Bore size of 50 mm allows for robust performance in demanding tasks
Maximum allowable pressure of 3.5 MPa ensures reliable operation
Minimal operating pressure of 0.3 MPa expands usability in low-pressure scenarios
Built-in magnet facilitates precise positioning and motion detection
관련된 링크들
- SMC Cylinder 30 mm Stroke, CHDKGB40-30
- SMC Cylinder 50 mm Stroke, CHDKGB40-50
- SMC Cylinder 50 mm Stroke, CHDKGB63-50
- SMC Fixed Hydraulic Cylinder 30 mm Stroke, CHDKGB25-30
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB32-50
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB50-50M
- SMC Cylinder 20 mm Stroke, CHDKGB50-20
- SMC Cylinder 100 mm Stroke, CHDKGB50-100
