SMC Cylinder 30 mm Stroke, CHDKGB40-30
- RS 제품 번호:
- 846-650
- 제조사 부품 번호:
- CHDKGB40-30
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-650
- 제조사 부품 번호:
- CHDKGB40-30
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Stroke Length | 30mm | |
| Sub Type | Hydraulic Cylinder | |
| Bore Diameter | 40mm | |
| Pull Force | 2kN | |
| Series | CH | |
| Rod Diameter | 12mm | |
| Closed Length | 96mm | |
| Extended Length | 126mm | |
| Maximum Operating Pressure | 16 MPa | |
| Push Force | 2.2kN | |
| Action Type | Double Acting | |
| Material | Steel | |
| Standards/Approvals | No | |
| Weight | 2.81lb | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Stroke Length 30mm | ||
Sub Type Hydraulic Cylinder | ||
Bore Diameter 40mm | ||
Pull Force 2kN | ||
Series CH | ||
Rod Diameter 12mm | ||
Closed Length 96mm | ||
Extended Length 126mm | ||
Maximum Operating Pressure 16 MPa | ||
Push Force 2.2kN | ||
Action Type Double Acting | ||
Material Steel | ||
Standards/Approvals No | ||
Weight 2.81lb | ||
The SMC Compact hydraulic cylinder series offers reliable operation for applications requiring precise movement and force control, suitable for various mounting styles while maintaining robustness under pressure.
Nominal pressure of 3.5 MPa ensures consistent performance
Double acting configuration maximises efficiency in operation
Bore sizes available up to 80mm catering to diverse needs
Smooth piston speed range of 8 to 100 mm/s enhances functionality
Temperature compatibility between -10°C and 60°C ensures reliability
관련된 링크들
- SMC Cylinder 30 mm Stroke, CHDKGB50-30
- SMC Fixed Hydraulic Cylinder 30 mm Stroke, CHDKGB25-30
- SMC Fixed Hydraulic Cylinder 40 mm Stroke, CHDKGB25-40
- SMC Cylinder 50 mm Stroke, CHDKGB40-50
- SMC Cylinder 100 mm Stroke, CHDKGB40-100
- SMC Cylinder 25 mm Stroke, CHDKGB40-25
- SMC Cylinder 20 mm Stroke, CHDKGB40-20M
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB40-50M
