SMC Fixed Hydraulic Cylinder 30 mm Stroke, CHDKGB25-30
- RS 제품 번호:
- 847-423
- 제조사 부품 번호:
- CHDKGB25-30
- 제조업체:
- SMC
N
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-423
- 제조사 부품 번호:
- CHDKGB25-30
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Fixed Hydraulic Cylinder | |
| Stroke Length | 30mm | |
| Bore Diameter | 25mm | |
| Sub Type | Hydraulic Cylinder | |
| Pull Force | 2010N | |
| Series | CHDKGB | |
| Closed Length | 83mm | |
| Rod Diameter | 14mm | |
| Extended Length | 113mm | |
| Maximum Operating Pressure | 16 Mpa | |
| Rod Thread Size | M12 | |
| Material | Aluminium Alloy | |
| Action Type | Double Acting | |
| Standards/Approvals | JIS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Fixed Hydraulic Cylinder | ||
Stroke Length 30mm | ||
Bore Diameter 25mm | ||
Sub Type Hydraulic Cylinder | ||
Pull Force 2010N | ||
Series CHDKGB | ||
Closed Length 83mm | ||
Rod Diameter 14mm | ||
Extended Length 113mm | ||
Maximum Operating Pressure 16 Mpa | ||
Rod Thread Size M12 | ||
Material Aluminium Alloy | ||
Action Type Double Acting | ||
Standards/Approvals JIS | ||
The SMC Pneumatic Piston Rod Cylinder designed for both double acting and single rod applications. It operates efficiently under a nominal pressure of 3.5 MPa, making it suitable for various hydraulic tasks.
Double acting and single rod action facilitates versatile operation
Nominal pressure capability of 3.5 MPa ensures reliable performance
Operating temperature range from -10°C to 60°C for flexible usage
Bore sizes include standard measurement to suit user needs
관련된 링크들
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB25-25M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB20-25M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB32-25M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB40-25M
- SMC Fixed Hydraulic Cylinder 10 mm Stroke, CHDKGB25-10
- SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB25-20
- SMC Fixed Hydraulic Cylinder 40 mm Stroke, CHDKGB25-40
- SMC Fixed Hydraulic Cylinder 10 mm Stroke, CHDKGB25-10M