SMC Cylinder 100 mm Stroke, CHDKGB50-100
- RS 제품 번호:
- 846-652
- 제조사 부품 번호:
- CHDKGB50-100
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-652
- 제조사 부품 번호:
- CHDKGB50-100
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Stroke Length | 100mm | |
| Sub Type | Hydraulic Cylinder | |
| Bore Diameter | 50mm | |
| Pull Force | 3.1kN | |
| Series | CH | |
| Closed Length | 166mm | |
| Rod Diameter | 20mm | |
| Extended Length | 266mm | |
| Maximum Operating Pressure | 16 MPa | |
| Push Force | 3.3kN | |
| Material | Steel | |
| Action Type | Double Acting | |
| Weight | 7.96lb | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Stroke Length 100mm | ||
Sub Type Hydraulic Cylinder | ||
Bore Diameter 50mm | ||
Pull Force 3.1kN | ||
Series CH | ||
Closed Length 166mm | ||
Rod Diameter 20mm | ||
Extended Length 266mm | ||
Maximum Operating Pressure 16 MPa | ||
Push Force 3.3kN | ||
Material Steel | ||
Action Type Double Acting | ||
Weight 7.96lb | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The SMC Compact hydraulic cylinder designed for double acting and offers robust performance with a nominal pressure of 3.5 MPa, Ideal for a variety of hydraulic applications requiring reliable movement and force.
Double acting design with a maximum allowable pressure of 3.5 MPa
Bore size of 50 mm ensures substantial pushing power
Operating temperature range from –10° to 60°C with auto switch compatibility
Piston speeds between 8 to 100 mm/s for adaptable performance
관련된 링크들
- SMC Fixed Hydraulic Cylinder 100 mm Stroke, CHDKGB50-100M
- SMC Cylinder 50 mm Stroke, CHDKGB40-50
- SMC Cylinder 50 mm Stroke, CHDKGB63-50
- SMC Cylinder 100 mm Stroke, CHDKGB40-100
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB32-50
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB50-50M
- SMC Cylinder 30 mm Stroke, CHDKGB50-30
- SMC Cylinder 20 mm Stroke, CHDKGB50-20
