SMC Cylinder 20 mm Stroke, CHDKGB50-20
- RS 제품 번호:
- 846-653
- 제조사 부품 번호:
- CHDKGB50-20
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-653
- 제조사 부품 번호:
- CHDKGB50-20
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Stroke Length | 20mm | |
| Sub Type | Hydraulic Cylinder | |
| Bore Diameter | 50mm | |
| Pull Force | 3.1kN | |
| Series | CH | |
| Rod Diameter | 20mm | |
| Closed Length | 86mm | |
| Extended Length | 106mm | |
| Maximum Operating Pressure | 16 MPa | |
| Material | Steel | |
| Action Type | Double Acting | |
| Push Force | 3.3kN | |
| Weight | 3.98lb | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Stroke Length 20mm | ||
Sub Type Hydraulic Cylinder | ||
Bore Diameter 50mm | ||
Pull Force 3.1kN | ||
Series CH | ||
Rod Diameter 20mm | ||
Closed Length 86mm | ||
Extended Length 106mm | ||
Maximum Operating Pressure 16 MPa | ||
Material Steel | ||
Action Type Double Acting | ||
Push Force 3.3kN | ||
Weight 3.98lb | ||
Standards/Approvals No | ||
The SMC hydraulic cylinder designed for double acting applications, delivering efficient performance with a nominal pressure of 3.5 MPa. It is suitable for various bore sizes and provides reliable functionality.
Double acting design ensures versatile operation for various tasks
Nominal pressure capabilities of 3.5 MPa enhance performance
Support for a range of bore sizes, providing flexibility in applications
Robust construction with aluminium alloy components for increased longevity
Designed for hydraulic fluid compatibility, ensuring operational efficiency
관련된 링크들
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB20-50M
- SMC Cylinder 50 mm Stroke, CHDKGB40-50
- SMC Cylinder 50 mm Stroke, CHDKGB63-50
- SMC Cylinder 20 mm Stroke, CHDKGB32-20
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB32-50
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB50-50M
- SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB25-20
- SMC Cylinder 30 mm Stroke, CHDKGB50-30
