SMC Cylinder 50 mm Stroke, CHDKGB63-50

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-657
제조사 부품 번호:
CHDKGB63-50
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Cylinder

Stroke Length

50mm

Bore Diameter

63mm

Sub Type

Hydraulic Cylinder

Pull Force

6.2kN

Series

CH

Rod Diameter

25mm

Closed Length

136mm

Extended Length

186mm

Maximum Operating Pressure

16 Mpa

Action Type

Double Acting

Push Force

6.5kN

Material

Steel

Standards/Approvals

No

Weight

7.87lb

COO (Country of Origin):
CZ
The SMC Compact hydraulic cylinder designed for double acting applications. It effectively operates at a nominal pressure of 3.5 MPa, delivering reliable performance across various industrial tasks.

Nominal pressure rating of 3.5 MPa ensures robust operation

Compatible with bore sizes of 20, 32, 40, 50, 63, 80, and 100 mm

Cylinder stroke lengths can be customised from 5 mm to 100 mm

Designed with a standard female thread for versatile mounting options

관련된 링크들