SMC Cylinder 20 mm Stroke, CHDKGB40-20M
- RS 제품 번호:
- 846-647
- 제조사 부품 번호:
- CHDKGB40-20M
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-647
- 제조사 부품 번호:
- CHDKGB40-20M
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Stroke Length | 20mm | |
| Bore Diameter | 40mm | |
| Sub Type | Hydraulic Cylinder | |
| Pull Force | 1.2kN | |
| Series | CH | |
| Closed Length | 86mm | |
| Rod Diameter | 12mm | |
| Extended Length | 106mm | |
| Maximum Operating Pressure | 16 MPa | |
| Action Type | Double Acting | |
| Material | Steel | |
| Push Force | 1.3kN | |
| Standards/Approvals | No | |
| Weight | 2.85lb | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Stroke Length 20mm | ||
Bore Diameter 40mm | ||
Sub Type Hydraulic Cylinder | ||
Pull Force 1.2kN | ||
Series CH | ||
Closed Length 86mm | ||
Rod Diameter 12mm | ||
Extended Length 106mm | ||
Maximum Operating Pressure 16 MPa | ||
Action Type Double Acting | ||
Material Steel | ||
Push Force 1.3kN | ||
Standards/Approvals No | ||
Weight 2.85lb | ||
- COO (Country of Origin):
- CZ
The SMC Compact hydraulic cylinder designed for double acting applications, enabling efficient and reliable fluid-powered movement in confined spaces.
Nominal pressure of 3.5 MPa ensures stable operation
Equipped with both male and female rod end threads for versatile mounting and application
Cushionless design results in reduced noise and vibration during operation
Temperature compatibility ranges from -10°C to 80°C, adapting to various environmental conditions
관련된 링크들
- SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB63-20M
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB40-50M
- SMC Fixed Hydraulic Cylinder 100 mm Stroke, CHDKGB40-100M
- SMC Fixed Hydraulic Cylinder 75 mm Stroke, CHDKGB40-75M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB40-25M
- SMC Cylinder 20 mm Stroke, CHDKGB50-20
- SMC Cylinder 20 mm Stroke, CHDKGB32-20
- SMC Fixed Hydraulic Cylinder 40 mm Stroke, CHDKGB25-40
