SMC Cylinder 100 mm Stroke, CHDKGB40-100
- RS 제품 번호:
- 846-646
- 제조사 부품 번호:
- CHDKGB40-100
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-646
- 제조사 부품 번호:
- CHDKGB40-100
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Stroke Length | 100mm | |
| Product Type | Cylinder | |
| Bore Diameter | 40mm | |
| Sub Type | Hydraulic Cylinder | |
| Pull Force | 1.2kN | |
| Series | CH | |
| Rod Diameter | 12mm | |
| Closed Length | 146mm | |
| Extended Length | 246mm | |
| Maximum Operating Pressure | 16 MPa | |
| Push Force | 1.3kN | |
| Material | Steel | |
| Action Type | Double Acting | |
| Weight | 4.75lb | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Stroke Length 100mm | ||
Product Type Cylinder | ||
Bore Diameter 40mm | ||
Sub Type Hydraulic Cylinder | ||
Pull Force 1.2kN | ||
Series CH | ||
Rod Diameter 12mm | ||
Closed Length 146mm | ||
Extended Length 246mm | ||
Maximum Operating Pressure 16 MPa | ||
Push Force 1.3kN | ||
Material Steel | ||
Action Type Double Acting | ||
Weight 4.75lb | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The SMC Compact hydraulic cylinder offers a robust solution for hydraulic actuation, designed to handle various operational demands with reliable performance and efficiency, boasting a maximum nominal pressure of 3.5 MPa.
Double acting/single rod design ensures efficient operation
Compatible with mineral and water/glycol hydraulic fluids
Bore sizes range from 20 mm to 100 mm for versatile applications
Minimum operating pressure is 0.3 MPa for enhanced functionality
관련된 링크들
- SMC Fixed Hydraulic Cylinder 100 mm Stroke, CHDKGB40-100M
- SMC Cylinder 100 mm Stroke, CHDKGB50-100
- SMC Fixed Hydraulic Cylinder 40 mm Stroke, CHDKGB25-40
- SMC Cylinder 50 mm Stroke, CHDKGB40-50
- SMC Cylinder 30 mm Stroke, CHDKGB40-30
- SMC Cylinder 25 mm Stroke, CHDKGB40-25
- SMC Fixed Hydraulic Cylinder 100 mm Stroke, CHDKGB50-100M
- SMC Cylinder 20 mm Stroke, CHDKGB40-20M
