SMC Cylinder 25 mm Stroke, CHDKGB40-25
- RS 제품 번호:
- 846-649
- 제조사 부품 번호:
- CHDKGB40-25
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-649
- 제조사 부품 번호:
- CHDKGB40-25
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Stroke Length | 25mm | |
| Sub Type | Hydraulic Cylinder | |
| Bore Diameter | 40mm | |
| Pull Force | 2kN | |
| Series | CH | |
| Closed Length | 91mm | |
| Rod Diameter | 12mm | |
| Extended Length | 116mm | |
| Maximum Operating Pressure | 16 MPa | |
| Push Force | 2kN | |
| Material | Steel | |
| Action Type | Double Acting | |
| Standards/Approvals | No | |
| Weight | 2.69lb | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Stroke Length 25mm | ||
Sub Type Hydraulic Cylinder | ||
Bore Diameter 40mm | ||
Pull Force 2kN | ||
Series CH | ||
Closed Length 91mm | ||
Rod Diameter 12mm | ||
Extended Length 116mm | ||
Maximum Operating Pressure 16 MPa | ||
Push Force 2kN | ||
Material Steel | ||
Action Type Double Acting | ||
Standards/Approvals No | ||
Weight 2.69lb | ||
The SMC Compact hydraulic cylinder designed for dual action in hydraulic applications, delivering reliable performance and efficiency. Optimised for various mounting styles, this unit is engineered to meet demanding operational needs.
Operates at a nominal pressure of 3.5 MPa for consistent output
Bore size of 40 mm with a stroke length of 25 mm for versatile use
Constructed from Durable materials ensuring long-lasting functionality
Employs a double-acting mechanism for efficient power delivery
Fluid compatibility with standard mineral hydraulic fluids enhances usability
관련된 링크들
- SMC Fixed Hydraulic Cylinder 40 mm Stroke, CHDKGB25-40
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB40-25M
- SMC Cylinder 25 mm Stroke, CHDKGB32-25
- SMC Cylinder 25 mm Stroke, CHDKGB63-25
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB25-25M
- SMC Cylinder 50 mm Stroke, CHDKGB40-50
- SMC Cylinder 30 mm Stroke, CHDKGB40-30
- SMC Cylinder 100 mm Stroke, CHDKGB40-100
