| | Fibre Optic | Fibre Optic Test Equipment | - | - | - | - | - | - | - | - | - | AAA | - | - | 1700nm | - | - | - | - | Battery | Safety CAT III 1000V | - | - | - |
|
| | Fibre Optic | Fibre Optic Test Equipment | - | 2.5 mm Universal Connector | - | - | - | - | - | - | - | AA | - | - | 650nm | 60h | 15mm | - | - | Battery | CE Declarations | 120g | - | - |
|
- RS 제품 번호 213-3625
- 제조사 부품 번호 55500029
Subtotal (1 unit) ₩11,542.50₩11,542.50/unit | Tempo | Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC | - | 0.01 dB | - | 1dBm | - | - | - | Lithium, 9V Alkaline | 20dBm | - | 1300nm | 60h | - | 6.1in | 155mm | 9 V ac Adapter | FCC, CE, 21 CFR 1040.10 (Laser) | 0.71lb | 3.5mm | - |
|
- RS 제품 번호 213-3631
- 제조사 부품 번호 55500023
| Tempo | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC | - | 0.01 dB | - | 0dBm | - | - | - | Lithium, 9V Alkaline | -1dBm | - | - | 60h | - | 6.1in | 155mm | 9 V ac Adapter, Lithium-ion Battery, 9 V Battery | CE/FCC | 0.71lb | 3.5in | - |
|
- RS 제품 번호 540-8308
- 제조사 부품 번호 VISIFAULT
| Fluke Networks | Single & Multimode | Fibre Tester | - | Single Port | - | - | - | - | - | - | 4km | 2 x AA | - | - | 650nm | 80h | - | 157mm | 52mm | Battery | IEC, ISO | 180g | 37mm | - |
|
- RS 제품 번호 123-6403
- 제조사 부품 번호 FI-525
Subtotal (1 unit) ₩38,401.70₩38,401.70/unit | Fluke Networks | Single & Multimode | Fibre Tester | Fibre Optic Test Kit | ST, LC Port, LC, SC, FC Port | - | 1 μm | USB | - | 200 | - | - | Nickel-Metal Hydride | - | 3-Pin (Global) | - | - | - | 39mm | 140mm | Mains, Battery | IEC 62133, IEC 610101 3rd Edition | 275g | 80mm | Adapter, Cord, Display, Battery |
|
- RS 제품 번호 123-6402
- 제조사 부품 번호 FI-500
Subtotal (1 unit) ₩35,060.40₩35,060.40/unit | Fluke Networks | Single & Multimode | Fibre Tester | Fibre Optic Test Kit | ST, LC, LC Port, FC Port, SC | - | 1 μm | USB | - | 200 | - | - | Nickel-Metal Hydride | - | 3-Pin (Global) | - | - | - | 140mm | 72mm | Mains, Battery | IEC | 230g | 44mm | Battery, Cord, Display, Adapter |
|
- RS 제품 번호 213-3628
- 제조사 부품 번호 55500025
| Tempo | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | Universal | - | 0.01 dB | - | 26dBm | - | - | 4km | AAA | -70dBm | - | - | 60h | - | 28mm | 106mm | Battery | CDRH, CE, RoHS, WEEE | 106g | 58mm | - |
|
- RS 제품 번호 106-630
- 제조사 부품 번호 FI-60
Subtotal (1 unit) ₩10,607.50₩10,607.50/unit | Viavi | Fibre Optic | Fibre Tester | Optical Light Source | 2.5 mm Ferrule Adapter | - | - | USB 2.0 | 10dBm | - | - | - | AA Alkaline | -65dBm | - | 1800nm | 70h | - | 38mm | 216mm | 2 x AA Alkaline | TAA Compliant | 135g | 60mm | USB Cable, Carrying Case |
|
- RS 제품 번호 213-3640
- 제조사 부품 번호 55500031
Subtotal (1 unit) ₩31,762.30₩31,762.30/unit | Tempo | Single Mode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC | - | 0.01 dB | - | 0dBm | - | - | - | Lithium | -1dBm | - | - | 100h | - | 33mm | 155mm | 9 V ac Adapter, Lithium-ion Battery, 9 V Battery | FCC, 21 CFR 1040.10 (Laser), CE | 300g | 89mm | - |
|
- RS 제품 번호 213-3630
- 제조사 부품 번호 55500026
| Tempo | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | Universal | - | 0.01 dB | - | 26dBm | - | - | 4km | AAA | -70dBm | - | - | 60h | - | 28mm | 106mm | Battery | WEEE, CE, RoHS, CDRH | 106g | 58mm | - |
|
- RS 제품 번호 213-3632
- 제조사 부품 번호 55500024
| Tempo | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC | - | 0.01 dB | - | 27dBm | - | - | - | Lithium, 9V Alkaline | -50dBm | - | - | 100h | - | 6.1in | 155mm | 9 V ac Adapter | CE/FCC | 300g | 3.5mm | - |
|
- RS 제품 번호 106-629
- 제조사 부품 번호 OLP-35V2
Subtotal (1 unit) ₩10,842.70₩10,842.70/unit | Viavi | Single & Multimode | Fibre Tester | - | 2.5 mm Universal Connector | - | 0.01 dB | USB Type C | 26dBm | - | - | - | 2x Alkaline AA, 2x NiMH AA rechargeable | -65dBm | USB | 1650nm | 45h | - | - | - | AC adapter via USB-C, Battery Power Supply | RoHS Compliant | - | - | USB Cable, Adapter, Battery |
|
- RS 제품 번호 106-624
- 제조사 부품 번호 OLS-35V2
Subtotal (1 unit) ₩24,169.00₩24,169.00/unit | Viavi | Single & Multimode | Fibre Tester | Optical Light Source | SC Adapter | - | 0.01 dB | USB Type C | - | - | - | - | 2x Alkaline AA, 2x NiMH AA rechargeable | - | USB | 1650nm | 25h | - | 30mm | 150mm | Batteries or USB-C Power Supply | EN 61326-1:2013 (EMC), EN 61010-1:2010 (Safety), IEC 60825-1:2007 (Laser Safety) | 200g | 80mm | Battery, Adapter |
|
- RS 제품 번호 213-3643
- 제조사 부품 번호 55500030
Subtotal (1 unit) ₩29,640.70₩29,640.70/unit | Tempo | Single Mode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC | - | 0.01 dB | - | 0dBm | - | - | - | 9V Alkaline, Lithium | -1dBm | - | - | 100h | - | 6.1in | 155mm | Lithium-ion Battery, 9 V ac Adapter, 9 V Battery | 21 CFR 1040.10 (Laser), CE, FCC | 300g | 3.5in | - |
|
- RS 제품 번호 106-626
- 제조사 부품 번호 OLP-38V2
Subtotal (1 unit) ₩10,607.50₩10,607.50/unit | Viavi | Single & Multimode | Fibre Tester | - | 2.5 mm Universal Connector | - | 0.01 dB | USB Type C | 26dBm | - | - | - | 2x Alkaline AA, 2x NiMH AA rechargeable | -50dBm | USB Type C | 1650nm | 45h | - | 30mm | 150mm | AC adapter via USB-C, Batteries (Alkaline/NiMH) | CE compliant | 200g | 80mm | - |
|
- RS 제품 번호 274-3249
- 제조사 부품 번호 R240-QIP
Subtotal (1 unit) ₩61,924.80₩61,924.80/unit | TREND Networks | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC, FC, LC, ST | - | - | USB | - | - | - | - | Lithium | 5dBm | - | - | - | - | 6.7in | - | Adapter | IEC61300335 Standar, /ISO/IEC/IEEE requirements | 730g | 4.25in | - |
|
- RS 제품 번호 106-621
- 제조사 부품 번호 MP-60A
| Viavi | Single & Multimode | Fibre Tester | - | 2.5 mm Ferrule Adapter | - | 0.01 dB | USB 2.0 | 13dBm | - | - | - | - | -65dBm | - | 1650nm | - | - | 86mm | 25mm | USB port on PC or laptop | CE compliant | 14g | 19mm | USB Extender, Adapter |
|
- RS 제품 번호 560-264
- 제조사 부품 번호 KI2601-INGAAS
Subtotal (1 unit) ₩19,791.80₩19,791.80/unit | Tempo | USB | Fibre Tester | Optical Light Source | MU, F3000, POF, ST, SC Adapter, SMA 905/906, MPO, LSA/DIN47256, MTRJ, FC, Interchangeable Connector, LC, MT, HFBR, MTP | - | 0.01 dB | USB Type C, USB | 33dBm | - | - | - | Lithium AA cells, 2x NiMH AA cells, 2x Alkaline | -70dBm | - | 650nm | 1000h | - | 35mm | 190mm | External power supply, 2 x AA cells | IEC60825-2, ISO 17025, 21CFR1040.10 | 420g | 105mm | USB Cable, Adapter |
|
- RS 제품 번호 213-3638
- 제조사 부품 번호 55500022
Subtotal (1 unit) ₩28,298.40₩28,298.40/unit | Tempo | Single Mode | Fibre Optic Test Equipment | Optical Light Source | - | - | 0.01 dB | - | - | - | - | - | 9V Alkaline, Lithium | -1dBm | - | - | 100h | - | 6.1in | 155mm | 9 V ac Adapter | FCC, 21 CFR 1040.10 (Laser), CE | 300g | 3.5mm | - |