Subtotal (1 unit)*
₩343,720.00
재고있음
- 148 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩343,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8060
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cable Type | Fibre Optic | |
| Product Type | Fibre Optic Test Equipment | |
| Connector Type | 2.5 mm Universal Connector | |
| Wavelength | 650nm | |
| Battery Type | AA | |
| Battery Life | 60h | |
| Weight | 120g | |
| Diameter | 15mm | |
| Power Source | Battery | |
| Standards/Approvals | CE Declarations | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | -10°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cable Type Fibre Optic | ||
Product Type Fibre Optic Test Equipment | ||
Connector Type 2.5 mm Universal Connector | ||
Wavelength 650nm | ||
Battery Type AA | ||
Battery Life 60h | ||
Weight 120g | ||
Diameter 15mm | ||
Power Source Battery | ||
Standards/Approvals CE Declarations | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
RS PRO Pen-Type Visual Fault Locator
This compact, portable device is more than just a locator—it's a critical asset in your toolkit. Designed with the needs of field personnel in mind, it simplifies fibre tracing, routing, and continuity checking, making your work more efficient and accurate. Its robust construction and long battery life mean you can rely on it, even in the most demanding conditions. Whether you're managing routine maintenance or troubleshooting complex issues, the RS PRO Pen-Type Visual Fault Locator is the go-to tool for professionals who need precision, reliability, and ease of use in every task.
Why Would You Choose This VFL?
When it comes to maintaining and troubleshooting optical networks, field personnel need tools that are both efficient and reliable. The RS PRO Pen-Type Visual Fault Locator is engineered to meet these demands, offering a perfect blend of portability, durability, and high-performance functionality.
Features and Benefits
Specifications
Applications
관련된 링크들
- RS PRO Fibre Optic
- RS PRO Fibre Optic Sensor
- Netpeppers Fibre Optic Fibre Optic Test Kit
- RS PRO 16 Mbps 660 nm Fibre Optic Receiver, Square, Fibre Optic Connector Connector
- RS PRO 16 Mbps 650 nm Fibre Optic Receiver, Square, Fibre Optic Connector Connector
- RS PRO 16 Mbps 750 nm Fibre Optic Receiver, Square, Fibre Optic Connector Connector
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector
- Tempo FI100 Fibre Optic Fibre Optic Test Kit