RS PRO Steel Feeler Gauge, 25 Blades

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩24,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 911 개 단위 배송 준비 완료
  • 추가로 2027년 1월 07일 부터 1,000 개 단위 배송
  • 추가로 2027년 3월 05일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩24,860.00
5 +₩20,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
449-9640
Distrelec 제품 번호:
303-95-131
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Feeler Gauge

Number of Blades

25

Unit of Measure

Metric

Blade Material

Steel

Blade Length

3in

Blade Thickness

1mm

Standards/Approvals

No

제외

RS PRO Steel Feeler Gauge, 25 Blades


When you need to quickly check the widths of small spaces or gaps, this steel feeler gauge from the RS PRO range measures with a high degree of precision. It features 25 blades, each 76 mm long, with thicknesses ranging from 0.04 mm to 1 mm.

The holder of this gauge is MADE from mild steel with a nickel-plated finish, ensuring both durability and resistance to shock and corrosion. To prevent compression, an even harder, high-carbon steel is used for the blades. This means that the thickness of each blade will stay constant, allowing you to consistently obtain accurate and reliable measurements every time you use the gauge.

This feeler gauge is useful for calibrating or repairing your workshop machinery or die casts, as well as checking critical clearances in manufactured items.

Features and Benefits


• Steel feeler gauge

• 76 mm precision blades

• 25 blades

• Metric units

• Blades MADE of high-carbon steel

• Holder MADE of medium-carbon steel with a nickel-plated finish

• Sizes (mm) of 0.04, 0.05, 0.06, 0.07, 0.08, 0.09, 0.10, 0.15, 0.20, 0.25, 0.30, 0.35, 0.40, 0.45, 0.50, 0.55, 0.60, 0.65, 0.70, 0.75, 0.80, 0.85, 0.90, 0.95 and 1.00

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들