대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩37,100.00
재고있음
- 추가로 2026년 11월 23일 부터 36 개 단위 배송
- 추가로 2026년 12월 09일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩37,100.00 |
| 5 + | ₩30,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-5074
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Feeler Gauge | |
| Number of Blades | 25 | |
| Blade Material | Steel | |
| Height Safe | No | |
| Blade Thickness | 810μm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Unit of Measure Imperial/Metric | ||
Product Type Feeler Gauge | ||
Number of Blades 25 | ||
Blade Material Steel | ||
Height Safe No | ||
Blade Thickness 810μm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
RS PRO Steel Feeler Gauge, 25 Blades
This RS PRO steel feeler gauge measures with a high degree of precision – perfect for when you need to quickly check the widths of small spaces or gaps. It includes 25 blades, each 76 mm long, with a range of thicknesses.
Ensuring both robustness and resistance to shock and corrosion, the handle of this gauge is MADE from mild steel with a nickel-plated finish. An even harder, high-carbon steel is used for the blades to prevent compression. This high-quality composition ensures that the thickness of each blade will remain constant, letting you consistently obtain EXACT and dependable measurements every time you use the gauge.
This handy feeler gauge is commonly used for calibrating or repairing workshop machinery or die casts. You can also use it for checking critical clearances in a range of manufactured items.
Features and Benefits
• Steel feeler gauge
• 76 mm precision blades
• 25 blades
• Imperial and metric units
• Blades MADE of high-carbon steel
• Holder MADE of medium-carbon steel with a nickel-plated finish
• Sizes from 0.0015 in (0.038 mm) to 0.035 in (0.889 mm)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Steel Feeler Gauge, 25 Blades
- RS PRO Steel Feeler Gauge, 10 Blades
- RS PRO Steel Feeler Gauge, 20 Blades
- RS PRO Steel Feeler Gauge, 13 Blades
- RS PRO Brass Feeler Gauge, 20 Blades
- RS PRO Plastic Feeler Gauge, 13 Blades
- RS PRO Brass Feeler Gauge, 13 Blades
- Parker GAUGE SET Stainless Steel Feeler Gauge, 4 Blades