Subtotal (1 unit)*
₩8,500.00
재고있음
- 395 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 449-9634
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Unit of Measure | Imperial | |
| Number of Blades | 10 | |
| Product Type | Feeler Gauge | |
| Blade Material | Steel | |
| Blade Length | 4in | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Unit of Measure Imperial | ||
Number of Blades 10 | ||
Product Type Feeler Gauge | ||
Blade Material Steel | ||
Blade Length 4in | ||
Standards/Approvals No | ||
제외
RS PRO Steel Feeler Gauge, 10 Blades
This feeler gauge tool from RS PRO comes in handy when you need to measure the width between two objects that are placed very closely together, as its blades can access hard-to-reach spaces. A tool like this is widely used in engineering and mechanical applications.
The set consists of 10 blades, which are all attached to a metal casing so they're harder to lose. It's quick and easy to flip separate feelers out of the cover and choose the one that best suits your needs. The blades are MADE from strong, hardened ground steel, so you can be sure they won't break while you're using them. This metal is corrosion-resistant so won't rust easily.
A feeler gauge is commonly found in automotive repair and maintenance tool bags. Typical feeler gauges are used to measure things like spark-plug gaps and piston-ring spacing.
Features and Benefits
• Steel blade material
• Imperial
• Ten blades
관련된 링크들
- RS PRO Steel Feeler Gauge, 10 Blades
- RS PRO Steel Feeler Gauge, 25 Blades
- RS PRO Steel Feeler Gauge, 20 Blades
- RS PRO Steel Feeler Gauge, 13 Blades
- Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades
- Moore & Wright 12412-10-A Hardened Steel Feeler Gauge, 10 Blades
- RS PRO Brass Feeler Gauge, 20 Blades
- RS PRO Plastic Feeler Gauge, 13 Blades