대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 set)*
₩236,900.00
재고있음
- 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set | 절감 |
|---|---|---|
| 1 - 4 | ₩236,900.00 | - |
| 5 + | ₩194,960.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 785-7828
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Blades | 13 | |
| Product Type | Feeler Gauge | |
| Blade Material | Plastic | |
| Blade Length | 127mm | |
| Blade Width | 0.5in | |
| Blade Thickness | 30μm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Blades 13 | ||
Product Type Feeler Gauge | ||
Blade Material Plastic | ||
Blade Length 127mm | ||
Blade Width 0.5in | ||
Blade Thickness 30μm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
RS PRO Plastic Feeler Gauge, 13 Blades
Use this plastic feeler gauge from RS PRO to check spacing and gaps to a high level of accuracy. It includes 13 plastic blades ranging in thickness from 0.001 inches to 0.03 inches for obtaining quick measurements. Multiple blades can be stacked together to calculate a specific distance.
Made from polyester and vinyl, the 5-inch-long blades on this feeler gauge are a safe option for situations where there's a risk of electrical conduction or sparking. The material also gives them good heat resistance and prevents them from scratching or damaging surfaces. The blades are colour-coded, so you can easily find which one you need. For easy conversion, they feature both metric and imperial units.
This feeler gauge is used for calibrating machinery and electronics equipment, as well as checking clearances of manufactured components in engineering situations.
Features and Benefits
• Plastic feeler gauge
• 13 blades
• Imperial and metric units
• Blades made of polyester and vinyl
• Blade length of 5 inches
• Blade width of 1/2 inch
• Blade thicknesses of 0.001 in (0.025 mm), 0.0015 in (0.038 mm), 0.002 in (051 mm), 0.003 in (0.076 mm), 0.004 in (0.102 mm), 0.005 in (0.127 mm), 0.0075 in (0.191 mm), 0.010 in (0.224 mm), 0.0125 in (0.318 mm), 0.015 in (0.381 mm), 0.020 in (0.508 mm), 0.025 in (0.635mm), 0.030 in (0.762 mm)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.