RS PRO Brass Feeler Gauge, 13 Blades

Subtotal (1 unit)*

₩32,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-7644
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Blades

13

Product Type

Feeler Gauge

Unit of Measure

Metric

Blade Material

Brass

Blade Length

105mm

Blade Width

5mm

Blade Thickness

1mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Brass Feeler Gauge, 13 Blades 0.5mm – 1.0mm


Introducing the RS PRO brass feeler gauge, a compact hand tool ideal for measuring gap sizes between mechanical parts and materials. This feeler gauge features 13 blades with 0.05mm increments printed onto the blades, allowing for quick and easy measurement. The blades are manufactured from brass offering a highly durable and corrosion resistance gauge, ideal for use in a wide range of environments that require non-magnetic tools. The blades are also housed in a durable brass case with thumbscrew, allowing you to loosen or tighten the blades and select the desired one whilst keeping the remaining blades safely stored.

Features and Benefits


  • Manufactured from non-magnetic brass

  • 13 blades with 0.05mm increments printed onto the blades

  • Ideal for measuring narrow spaces between objects and components

  • Durable steel case to protect the blades

  • Thumb screw allowing the blades to be locked in place

  • Applications


    Feeler gauges are a type of measurement tool used to measure the clearance between two parts or pieces of material with precision. They feature several blades (or leaves) that vary in thickness. Feeler gauges are used in a wide range of applications including:

  • Engineering

  • Carpentry

  • DIY

  • Automotive

  • Industrial

  • Standards


    DIN 2275.

    FAQs


    Why use brass?


    Brass feeler gauges are designed to be used with components that require non-ferrous and non-magnetic tools to operate, such as early electronic ignition systems.

    Is this in imperial or metric?


    The RS PRO feeler gauge features metric measurements in mm (millimetres).

    How many blades are featured?


    This feeler gauge features 13 blades with thickness sizes 0.5 to 1 mm.

    What can feeler gauges measure?


    Can be used for checking a range of materials and parts including: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.

    관련된 링크들