RS PRO Steel Feeler Gauge, 20 Blades
- RS 제품 번호:
- 192-3659
- Distrelec 제품 번호:
- 304-17-091
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩14,420.00
재고있음
- 712 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 192 개 단위 배송
- 추가로 2027년 3월 25일 부터 384 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-3659
- Distrelec 제품 번호:
- 304-17-091
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Feeler Gauge | |
| Number of Blades | 20 | |
| Unit of Measure | Metric | |
| Blade Material | Steel | |
| Blade Length | 100mm | |
| Blade Width | 13mm | |
| Blade Thickness | 1in | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Feeler Gauge | ||
Number of Blades 20 | ||
Unit of Measure Metric | ||
Blade Material Steel | ||
Blade Length 100mm | ||
Blade Width 13mm | ||
Blade Thickness 1in | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TR
RS PRO Feeler Gauge 0.05 - 1.00 mm, 20 Blades
Introducing the RS PRO steel feeler gauge, a Compact hand tool Ideal for measuring gap sizes between mechanical parts and materials. This gauge features 20 long taper blades that are 100 mm in length, ranging in thickness sizes 0.05 to 1.00 mm. The blades are manufactured using hardened and polished steel offering a highly Durable and corrosion resistance gauge, Ideal for use in a wide range of environments. The blades are housed in a Durable steel case with thumbscrew, allowing you to loosen or tighten the blades and select the desired one whilst keeping the remaining blades safely stored.
Features and Benefits
• 20 blades including thickness sizes 0.05 to 1.00 mm
• Hardened and polished design offering excellent durability
• 100 mm long taper blades
• Durable steel case with thumbscrew
• Ideal for a use in a range of applications
Applications
Feeler gauges are a type of measurement tool used to measure the clearance between two parts or pieces of material with precision. They feature a number of blades (or leaves) that vary in thickness. Feeler gauges are used in a wide range of applications including:
• Engineering
• Carpentry
• DIY
• Automotive
• Industrial
FAQs
Is this in imperial or metric?
The RS PRO feeler gauge features metric measurements in mm (millimetres).
How many blades are featured?
This feeler gauge features 20 blades with thickness sizes 0.05 to 1.00 mm.
What can feeler gauges measure?
Can be used for checking a range of materials and parts including: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.
관련된 링크들
- RS PRO Steel Feeler Gauge, 10 Blades
- RS PRO Steel Feeler Gauge, 13 Blades
- RS PRO Steel Feeler Gauge, 25 Blades
- RS PRO Brass Feeler Gauge, 20 Blades
- HAZET 2147 Stainless Steel Feeler Gauge, 20 Blades
- Vogel 411007 Hardened Spring Steel Feeler Gauge, 20 Blades
- Vogel 414107 Brass, Stainless Steel Feeler Gauge, 20 Blades
- Teng Tools FG20200 Steel Feeler Gauge, 20 Blades