nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 48 mm x 48mm

Subtotal (1 unit)*

₩10,674.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,674.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-141
제조사 부품 번호:
AS100LG
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Accessory Type

Seal

Product Type

Hole Seal

Length

48mm

For Use With

Enclosure

Width

48mm

Material

Mild Steel

Colour

Light Grey

IP Rating

IP66

Series

AS1

Standards/Approvals

UL 508a, IEC 60529, NEMA/EEMAC Type 3R, CSA File No. 42186

Hazardous Area Certification

No

제외

COO (Country of Origin):
US
The nVent Hoffman Hole Seal offer an innovative solution for safeguarding your enclosure openings against dust, dirt, oil, and water. Designed to effectively seal extra pushbutton holes, conduit openings, and knockout openings, these products ensure comprehensive protection while maintaining the enclosure's integrity. Suitable for various applications, they accommodate holes of virtually any size or shape, with an impressive diameter reach, ensuring flexibility.

Stainless steel models feature superior corrosion resistance

Designed to maintain enclosure ratings ensuring high performance sealing

Compatible with various hole shapes and sizes allowing versatile use

Easy to install simplifying the process for users

관련된 링크들