nVent HOFFMAN AS0 Series Steel Seal for Use with Enclosure x 40 mm x 40mm
- RS 제품 번호:
- 275-137
- 제조사 부품 번호:
- AS075LG
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩10,186.00
제조사가 재고 비축중
- 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,186.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-137
- 제조사 부품 번호:
- AS075LG
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Accessory Type | Seal | |
| Product Type | Hole Seal | |
| Length | 40mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Steel | |
| Colour | Light Grey | |
| IP Rating | IP66 | |
| Series | AS0 | |
| Standards/Approvals | IEC 60529, UL 508a, NEMA/EEMAC Type 3R, CSA File No. 42186 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Accessory Type Seal | ||
Product Type Hole Seal | ||
Length 40mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Steel | ||
Colour Light Grey | ||
IP Rating IP66 | ||
Series AS0 | ||
Standards/Approvals IEC 60529, UL 508a, NEMA/EEMAC Type 3R, CSA File No. 42186 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- US
The nVent Hoffman Hole Seal is a robust solution designed to effectively seal extra pushbutton holes, conduit openings, and knockout openings, ensuring protection against dust, dirt, oil, and water intrusion. Crafted for versatility, this product accommodates a wide range of hole sizes, from a minimum of 0.19 inches to specific diameters outlined in product documentation.
Stainless steel versions utilise a high quality 300 series stainless steel stud ensuring superior strength
Meets diverse industry regulations and standards for added peace of mind
Offers a user friendly design making it suitable for straightforward installation across various applications
관련된 링크들
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 35 mm x 35mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 56 mm x 43mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 48 mm x 48mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 64 mm x 64mm
- nVent HOFFMAN AS2 Series Mild Steel Seal for Use with Enclosure x 76 mm x 76mm
- nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 40 mm x 40mm
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 20 mm x 20mm
- nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 20 mm x 20mm