nVent HOFFMAN AS0 Series Steel Seal for Use with Enclosure x 35 mm x 35mm
- RS 제품 번호:
- 275-133
- 제조사 부품 번호:
- AS050LG
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩9,544.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,544.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-133
- 제조사 부품 번호:
- AS050LG
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Hole Seal | |
| Accessory Type | Seal | |
| Length | 35mm | |
| For Use With | Enclosure | |
| Width | 35mm | |
| Material | Steel | |
| Colour | Light Grey | |
| IP Rating | IP66 | |
| Thread Size | M20 | |
| Series | AS0 | |
| Standards/Approvals | IEC 60529, UL 508a, CSA File No. 42186, NEMA/EEMAC Type 3R | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Hole Seal | ||
Accessory Type Seal | ||
Length 35mm | ||
For Use With Enclosure | ||
Width 35mm | ||
Material Steel | ||
Colour Light Grey | ||
IP Rating IP66 | ||
Thread Size M20 | ||
Series AS0 | ||
Standards/Approvals IEC 60529, UL 508a, CSA File No. 42186, NEMA/EEMAC Type 3R | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- MX
The nVent Hoffman Hole Seal is designed for ensuring robust protection against dust, dirt, oil, and water intrusion in a variety of applications. Ideal for sealing pushbutton holes, conduit openings, and knockout openings, this product is compatible with enclosure walls up to 0.31 inches thick. With an impressive performance rating that maintains enclosure types 3R, 4, 4X, 12, and 13, this seal effectively complies with industry standards.
Designed to maintain enclosure type ratings for enhanced reliability
Built with high quality materials for increased durability and longevity
관련된 링크들
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 56 mm x 43mm
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 40 mm x 40mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 48 mm x 48mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 64 mm x 64mm
- nVent HOFFMAN AS2 Series Mild Steel Seal for Use with Enclosure x 76 mm x 76mm
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 20 mm x 20mm
- nVent HOFFMAN AS050 Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- nVent HOFFMAN STB Series Mild Steel Hinge for Use with Enclosures 35 mm x 35 mm x 23mm