nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 20 mm x 20mm
- RS 제품 번호:
- 275-136
- 제조사 부품 번호:
- AS056MSS
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩19,974.00
제조사가 재고 비축중
- 2027년 1월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,974.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-136
- 제조사 부품 번호:
- AS056MSS
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Accessory Type | Seal | |
| Product Type | Hole Seal | |
| Length | 20mm | |
| For Use With | Enclosure | |
| Width | 20mm | |
| Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Series | AS0 | |
| Standards/Approvals | UL 508a, NEMA/EEMAC Type 3R, 4X, CSA File No. 42186, IEC 60529 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Accessory Type Seal | ||
Product Type Hole Seal | ||
Length 20mm | ||
For Use With Enclosure | ||
Width 20mm | ||
Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Series AS0 | ||
Standards/Approvals UL 508a, NEMA/EEMAC Type 3R, 4X, CSA File No. 42186, IEC 60529 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- MX
The nVent Hoffman Hole Seal is designed to provide an effective barrier against dust, dirt, oil, and water, ensuring the integrity of your enclosures. Ideal for sealing extra pushbutton holes, conduit openings, and knockouts, this product can accommodate various hole sizes and shapes, making it versatile for different applications. Constructed from high-quality stainless steel, it maintains Type ratings of 3R, 4, 4X, 12, and 13 when installed in compatible nVent HOFFMAN enclosures.
Complies with multiple industry standards for reliability
User friendly installation ensures efficiency on the job
Maintains enclosure ratings to protect sensitive components
관련된 링크들
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 20 mm x 20mm
- nVent HOFFMAN AS2 Series 304 Stainless Steel Seal for Use with Enclosure x 76 mm x 76mm
- nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 40 mm x 40mm
- nVent HOFFMAN AS1 Series 304 Stainless Steel Seal for Use with Enclosure x 64 mm x 64mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 56 mm x 43mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 64 mm x 64mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 48 mm x 48mm
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 40 mm x 40mm