nVent HOFFMAN AS2 Series 304 Stainless Steel Seal for Use with Enclosure x 76 mm x 76mm
- RS 제품 번호:
- 275-148
- 제조사 부품 번호:
- AS200SS
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩32,176.00
제조사가 재고 비축중
- 2027년 2월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,176.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-148
- 제조사 부품 번호:
- AS200SS
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Accessory Type | Seal | |
| Product Type | Hole Seal | |
| Length | 76mm | |
| For Use With | Enclosure | |
| Width | 76mm | |
| Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Series | AS2 | |
| Standards/Approvals | 4X, CSA File No. 42186, IEC 60529, NEMA/EEMAC Type 3R, UL 508a | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Accessory Type Seal | ||
Product Type Hole Seal | ||
Length 76mm | ||
For Use With Enclosure | ||
Width 76mm | ||
Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Series AS2 | ||
Standards/Approvals 4X, CSA File No. 42186, IEC 60529, NEMA/EEMAC Type 3R, UL 508a | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- US
The nVent Hoffman Hole Seal is expertly designed to effectively block unwanted elements such as dust, dirt, oil, and water from entering pushbutton holes, conduit openings, and knockout openings. Crafted from premium stainless steel 304, this robust product seamlessly integrates with nVent HOFFMAN enclosures, ensuring they maintain their high Type ratings (3R, 4, 4X, 12, and 13).
Oil resistant gasket included for an enhanced seal against contaminants
Easy to install with provided stud and wing nut for secure fastening
Polished finish for a sleek professional appearance in any setting
관련된 링크들
- nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 40 mm x 40mm
- nVent HOFFMAN AS1 Series 304 Stainless Steel Seal for Use with Enclosure x 64 mm x 64mm
- nVent HOFFMAN AS2 Series Mild Steel Seal for Use with Enclosure x 76 mm x 76mm
- nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 20 mm x 20mm
- nVent HOFFMAN AS100 Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- nVent HOFFMAN AS050 Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- nVent HOFFMAN AS Series Steel Oil Tight Hole Seal for Use with Enclosures
- nVent HOFFMAN AWS Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosure x 21 mm x 76mm