nVent HOFFMAN AS2 Series Steel Seal for Use with Enclosure x 76 mm x 76mm
- RS 제품 번호:
- 275-146
- 제조사 부품 번호:
- AS200LG
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩18,200.00
제조사가 재고 비축중
- 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-146
- 제조사 부품 번호:
- AS200LG
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Hole Seal | |
| Accessory Type | Seal | |
| Length | 76mm | |
| For Use With | Enclosure | |
| Width | 76mm | |
| Material | Steel | |
| Colour | Light Grey | |
| IP Rating | IP66 | |
| Series | AS2 | |
| Standards/Approvals | CSA File No. 42186, IEC 60529, NEMA/EEMAC Type 3R, UL 508a | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Hole Seal | ||
Accessory Type Seal | ||
Length 76mm | ||
For Use With Enclosure | ||
Width 76mm | ||
Material Steel | ||
Colour Light Grey | ||
IP Rating IP66 | ||
Series AS2 | ||
Standards/Approvals CSA File No. 42186, IEC 60529, NEMA/EEMAC Type 3R, UL 508a | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- MX
The nVent Hoffman Hole Seal is designed to effectively seal extra pushbutton holes, conduit openings, and knockout openings, providing a robust barrier against dust, dirt, oil, and water. This product ensures that any size or shape of hole, from a minimum diameter of 0.19 inches up to the limits specified in the accompanying table, can be securely covered.
Maintains high ingress protection ratings to safeguard sensitive components
Compatible with multiple hole sizes for flexible usage
Light Grey powder coated finish provides an aesthetic appeal and corrosion resistance
관련된 링크들
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 35 mm x 35mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 56 mm x 43mm
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 40 mm x 40mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 48 mm x 48mm
- nVent HOFFMAN AS1 Series Mild Steel Seal for Use with Enclosure x 64 mm x 64mm
- nVent HOFFMAN AS2 Series 304 Stainless Steel Seal for Use with Enclosure x 76 mm x 76mm
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 20 mm x 20mm
- nVent HOFFMAN LSK Series Mild Steel Key for Use with Enclosures 76 mm x 76 mm x 50mm