nVent HOFFMAN AS1 Series 304 Stainless Steel Seal for Use with Enclosure x 64 mm x 64mm

Subtotal (1 unit)*

₩23,518.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩23,518.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-145
제조사 부품 번호:
AS150SS
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Accessory Type

Seal

Product Type

Hole Seal

Length

64mm

For Use With

Enclosure

Width

64mm

Material

304 Stainless Steel

IP Rating

IP66

Series

AS1

Standards/Approvals

4X, CSA File No. 42186, IEC 60529, NEMA/EEMAC Type 3R, UL 508a

Hazardous Area Certification

No

제외

COO (Country of Origin):
US
The nVent Hoffman Hole Seal delivers reliable protection for various openings, ensuring that your enclosures maintain their integrity against dust, dirt, oil, and moisture. Designed specifically for pushbutton holes, conduit, and knockout openings, it is ideal for application on enclosure walls up to 8 mm thick. Crafted from high-quality stainless steel 304, this seal not only meets stringent industry standards but also enhances the durability and longevity of your enclosures.

Stainless steel model features a corrosion resistant 300 series stud

Versatile design easily fits holes from 4.83 mm to 64 mm in diameter

Maintains enclosure integrity and operational safety in critical applications

관련된 링크들