Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1.2m
- RS 제품 번호:
- 231-429
- 제조사 부품 번호:
- 114545 XVTL-MP/BF-12/3/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,357,240.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,357,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-429
- 제조사 부품 번호:
- 114545 XVTL-MP/BF-12/3/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 300mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 300mm | ||
Width 1.2m | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure showcases a perfect blend of durability and functionality, specifically designed to meet the rigours of industrial environments. With an impressive IP55 protection rating, it effectively shields sensitive components from dust and water ingress, ensuring reliable performance even in challenging conditions. The enclosure's robust steel construction offers outstanding protection against mechanical impacts, while the powder-coated finish enhances its corrosion resistance. Ideal for various applications, including mounting electrical panels and control gear, this enclosure promotes efficient heat dissipation with optimal thermal management. Its thoughtful design accommodates easy accessibility and installation, making it a versatile choice for professionals seeking a high-quality solution to secure essential electrical systems.
Durable steel construction ensures long-lasting use
Powder-coated finish provides superior corrosion resistance
IP55 rating protects against dust and water ingress
Designed for easy installation in diverse applications
Accommodates efficient heat dissipation for enhanced performance
Meets rigorous mechanical impact standards, ensuring safety
Optimal thermal management supports reliable functionality
Suitable for both floor standing and wall-mounted installations
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm