Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1.2m
- RS 제품 번호:
- 229-568
- 제조사 부품 번호:
- 114521 XVTL-MP/BF-12/3/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,320,380.00
제조사가 재고 비축중
- 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,320,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-568
- 제조사 부품 번호:
- 114521 XVTL-MP/BF-12/3/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 300mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 300mm | ||
Width 1.2m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton innovative distribution cabinet is designed for various electrical applications, providing a robust solution for housing critical components. With an impressive height, width, and depth of 1800mm, 1200mm, and 300mm respectively, this cabinet accommodates a broad range of installations while ensuring the integrity of internal equipment. The unit complies with IP55 ratings, making it suitable for diverse environmental conditions. Its steel construction, enhanced by a powder-coated finish, offers both aesthetic appeal and unparalleled durability. Additionally, the mounting plate can be adjusted for flexibility, making it easier to integrate into existing setups. This cabinet is the ideal choice for professionals seeking reliability and performance in demanding electrical environments.
Constructed from sturdy steel for long-lasting durability
Powder-coated finish adds a sleek, professional look while enhancing corrosion resistance
IP55 rating ensures protection against dust and water ingress
Designed for wall mounting, saving valuable floor space
Includes an adjustable mounting plate to suit various installation requirements
IK10 impact rating guarantees resilience against mechanical impacts
Features a single door for straightforward access to internal components
Eliminates unwanted intrusions with a secure locking mechanism
Globally marketable, ensuring compliance with international standards
RoHS compliant, supporting environmentally friendly initiatives
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm