Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1.2m
- RS 제품 번호:
- 231-972
- 제조사 부품 번호:
- 114506 XVTL-MP/BF-12/3/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,229,200.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,229,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-972
- 제조사 부품 번호:
- 114506 XVTL-MP/BF-12/3/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 300mm | ||
Width 1.2m | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure is engineered for versatile distribution cabinet applications. Featuring a robust design, this enclosure boasts dimensions of 1600x1200x300mm, and is rated IP55 for superior protection against dust and water ingress. Tailored for seamless integration into various environments, this product ensures stability and safety, meeting stringent product standards. The enclosure is not only built for ease of installation but also prioritises thermal management with impressive heat dissipation capabilities, making it ideal for both individual and wall-mounted configurations. The incorporation of advanced materials guarantees durability, while the sleek grey finish ensures it complements any setting. With practical features designed for todays demanding electrical and control gear applications, this enclosure stands out as a reliable choice for professionals in the field.
Robust design ensures long-lasting performance
Rated IP55, providing protection against harsh environmental conditions
Thermal management facilitates optimal heat dissipation
Constructed from high-quality steel for added strength
Adaptable for both floor standing and wall-mounted installations
Meets international compliance standards, ensuring safety and reliability
Single lock system enhances security for valuable equipment
Compact dimensions fit readily into limited spaces
Powder coating adds an extra layer of protection and aesthetic appeal
Pollution degree rating of 3 assures suitability for various industrial environments
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm