Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm
- RS 제품 번호:
- 229-976
- 제조사 부품 번호:
- 114525 XVTL-MP/BF-4/3/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,517,160.00
제조사가 재고 비축중
- 2027년 1월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,517,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-976
- 제조사 부품 번호:
- 114525 XVTL-MP/BF-4/3/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| Width | 425mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 300mm | ||
Width 425mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures are engineered for versatility and protection, specifically designed to meet the demands of modern control and switching applications. Built to withstand the rigours of a variety of environments, these enclosures feature a robust structure that ensures compliance with international standards. With an IP55 rating, the enclosure effectively shields internal components from dust and water infiltration, making it suitable for both indoor and outdoor installations. Its impressive dimensions and spacious interior allow for flexible configuration and easy access, accommodating a wide range of applications. Furthermore, the enclosures heat dissipation capabilities ensure optimal performance even in elevated temperatures, showcasing Eaton's commitment to quality and reliability in product design.
Designed for superior environmental protection with an IP55 rating
Constructed with powder-coated steel for enhanced durability
Accommodates various mounting methods, offering installation flexibility
Includes a mechanically secure design with one locking mechanism
Exhibits high corrosion resistance, suitable for demanding conditions
Features adjustable mounting plate depth for versatile installation
Capable of supporting substantial loads, with a permissible load of 5000 N
Incorporates thermal dissipation features for efficient heat management
Generates minimal electromagnetic interference, ensuring system integrity
Complies with stringent safety standards, including protection against electrical shock
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1m