Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- RS 제품 번호:
- 231-983
- 제조사 부품 번호:
- 114535 XVTL-MP/BF-8/3/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,812,060.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,812,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-983
- 제조사 부품 번호:
- 114535 XVTL-MP/BF-8/3/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 300mm | ||
Width 800mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures Switch and Control gear Enclosure is designed to meet the rigorous demands of modern installations. Combining a robust structure with excellent durability, this enclosure stands out with its IP55 protection rating, ensuring that it remains reliable in various environmental conditions. Its spacious interior accommodates essential components while providing efficient heat dissipation; a necessity for optimal performance. With features such as a depth-adjustable mounting plate and corrosion-resistant properties, this enclosure is tailored for practicality, enhancing user experience during installation and maintenance. The product's versatility makes it suitable for both floor standing and wall-mounted applications, accommodating a range of project requirements.
IP55 rating assures protection against dust and water ingress
Corrosion-resistant design enhances longevity in diverse environments
Versatile mounting options allow for both floor and wall installation
Depth-adjustable mounting plate increases installation flexibility
Mechanical impact protection is rated IK10 for added durability
Single lock mechanism simplifies secure access
Constructed from high-quality steel to ensure reliable structural integrity
Thermal management features enable efficient heat dissipation
Compatible with metrical mounting systems for versatility
Surface finished with powder coating for enhanced aesthetics and protection
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 600mm