Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1m

Subtotal (1 unit)*

₩2,171,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,171,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-180
제조사 부품 번호:
114540 XVTL-MP/BF-10/3/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

300mm

Width

1m

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure elegantly combines functionality and durability in a compact design, ideal for various applications. Crafted from high-quality steel and finished with a grey powder coating, this distribution cabinet ensures long-lasting performance while maintaining an aesthetic appeal. Its dimensions of 2000 mm in height, 1000 mm in width, and 300 mm in depth allow for versatile installation options, while the robust IP55 rating assures protection against dust and water ingress. Designed for both wall-mounted and freestanding setups, this enclosure accommodates various electrical components securely, making it a valuable addition to any electrical infrastructure.

Heightened durability with robust steel construction

Sophisticated grey powder coating enhances surface resilience

IP55 rating safeguards internal components from environmental hazards

Versatile installation options cater to specific spatial requirements

Designed to support reliable mounting solutions with adjustable features

Optimised for thermal management, ensuring efficient heat dissipation

Suitable for outdoor application, extending usability in diverse settings

Equipped with two doors for convenient utility access and operation

Provision for easy integration of additional components

Meets stringent compliance standards for quality assurance

관련된 링크들