Same Sky Straight Jack 4A, 500V, Cable, length 44 mm, Nickel
- RS 제품 번호:
- 259-6566
- 제조사 부품 번호:
- PP-002D-01
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩19,440.00
마지막 RS 재고
- 최종적인 85 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩3,888.00 | ₩19,440.00 | - |
| 10 - 95 | ₩3,692.00 | ₩18,460.00 | 5% |
| 100 - 245 | ₩3,500.00 | ₩17,500.00 | 9% |
| 250 - 495 | ₩3,324.00 | ₩16,620.00 | 14% |
| 500 + | ₩3,164.00 | ₩15,820.00 | 18% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6566
- 제조사 부품 번호:
- PP-002D-01
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Product Type | DC Power Plug | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 1.35mm | |
| Current | 4A | |
| Outside Diameter | 3.5mm | |
| Orientation | Straight | |
| Voltage | 500V | |
| Connector Gender | Female | |
| Length | 44mm | |
| Mount Type | Cable | |
| Pin Diameter | 1.35mm | |
| Contact Plating | Nickel | |
| Termination Type | Crimp | |
| Contact Material | Bronze, Brass | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Product Type DC Power Plug | ||
DC Power Connector Type Jack | ||
Inside Diameter 1.35mm | ||
Current 4A | ||
Outside Diameter 3.5mm | ||
Orientation Straight | ||
Voltage 500V | ||
Connector Gender Female | ||
Length 44mm | ||
Mount Type Cable | ||
Pin Diameter 1.35mm | ||
Contact Plating Nickel | ||
Termination Type Crimp | ||
Contact Material Bronze, Brass | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The CUI devices jack plug
comes with a straight body orientation. The mounting type of the product is cable mount and the size is 1.35 x 3.5 x 9 mm. The product has power plug.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky Straight Jack 4A, 500V, Cable, length 44 mm, Nickel
- Same Sky, PP3-002B Straight Jack 7A, 500V, Cable, length 30 mm, Nickel Silver
- Same Sky, PP3-002AH Straight Jack 8A, 500V, Cable, length 36.5 mm, Nickel Silver
- Same Sky, PP3-002A Straight Jack 6A, 500V, Cable, length 33.5 mm, Nickel Silver
- Same Sky, PP3-002D Straight Jack 5A, 500V, Surface, length 31.5 mm, Nickel Silver
- Same Sky Straight Jack 7A, 500V, Cable, length 32 mm, Nickel Silver
- Same Sky Horizontal Jack 6A, 500V, Cable, length 32 mm, Nickel Silver
- Same Sky, PR-002A Straight Jack 4A, 500V, Cable, length 41 mm, Nickel