Same Sky, PR-002A Straight Jack 4A, 500V, Cable, length 41 mm, Nickel

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
259-6591
제조사 부품 번호:
PR-002A
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Product Type

DC Power Plug

DC Power Connector Type

Jack

Inside Diameter

2mm

Outside Diameter

5.7mm

Current

4A

Orientation

Straight

Voltage

500V

Connector Gender

Male

Length

41mm

Mount Type

Cable

Pin Diameter

2mm

Contact Plating

Nickel

Contact Material

Brass, Copper

Series

PR-002A

Contact Gender

Male

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
JP
The CUI devices jack connector

comes with a straight body orientation. The mounting type of the product is cable mount and the size is 2.0 x 5.5 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들