Same Sky Straight Jack 7A, 500V, Cable, length 32 mm, Nickel Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 제품 번호:
259-6579
제조사 부품 번호:
PP-2555TL-M
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Orientation

Straight

DC Power Connector Type

Jack

Current

7 A

Voltage

500 V

Mount Type

Cable

Length

32 mm

Contact Plating

Nickel Silver

Connector Gender

Female

Contact Gender

Female

Contact Material

Brass, Copper

Inside Diameter

2.1 mm

Outside Diameter

5.5 mm

Product Type

DC Power Connector

Standards/Approvals

UL94 HB

Termination Type

Crimp

COO (Country of Origin):
TW
The CUI devices jack plug

comes with a straight body orientation. The mounting type of the product is cable mount and the size is 2.5 x 5.5 mm. The product has power plug.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들