Same Sky, PP3-002B Straight Jack 7A, 500V, Cable, length 30 mm, Nickel Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
259-6586
제조사 부품 번호:
PP3-002B
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

DC Power Connector Type

Jack

Product Type

DC Power Plug

Inside Diameter

2.5mm

Outside Diameter

5.5mm

Current

7A

Orientation

Straight

Voltage

500V

Connector Gender

Female

Length

30mm

Mount Type

Cable

Contact Plating

Nickel Silver

Termination Type

Crimp

Contact Material

Brass, Copper

Series

PP3-002B

Contact Gender

Female

Standards/Approvals

UL94 HB

COO (Country of Origin):
TW
The CUI devices jack plug

comes with a straight body orientation. The mounting type of the product is cable mount and the size is 2.5 x 5.5 x 9.5 mm. The product has power plug.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들