Same Sky, PP3-002D Straight Jack 5A, 500V, Surface, length 31.5 mm, Nickel Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
259-6590
제조사 부품 번호:
PP3-002D
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

DC Power Connector Type

Jack

Product Type

DC Power Plug

Inside Diameter

1.35mm

Current

5A

Orientation

Straight

Outside Diameter

3.5mm

Voltage

500V

Length

31.5mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Nickel Silver

Contact Material

Brass, Copper

Contact Gender

Female

Series

PP3-002D

Standards/Approvals

UL94 HB

COO (Country of Origin):
TW
The CUI devices jack plug

comes with a straight body orientation. The mounting type of the product is surface mount and the size is 1.35 x 3.5 x 9.0 mm. The product has power plug.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들