Same Sky Straight Jack 4A, 500V, Cable, length 44 mm, Nickel
- RS 제품 번호:
- 259-6565
- 제조사 부품 번호:
- PP-002D-01
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 259-6565
- 제조사 부품 번호:
- PP-002D-01
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Product Type | DC Power Plug | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 1.35mm | |
| Orientation | Straight | |
| Current | 4A | |
| Outside Diameter | 3.5mm | |
| Voltage | 500V | |
| Connector Gender | Female | |
| Length | 44mm | |
| Mount Type | Cable | |
| Pin Diameter | 1.35mm | |
| Contact Plating | Nickel | |
| Termination Type | Crimp | |
| Contact Material | Bronze, Brass | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Product Type DC Power Plug | ||
DC Power Connector Type Jack | ||
Inside Diameter 1.35mm | ||
Orientation Straight | ||
Current 4A | ||
Outside Diameter 3.5mm | ||
Voltage 500V | ||
Connector Gender Female | ||
Length 44mm | ||
Mount Type Cable | ||
Pin Diameter 1.35mm | ||
Contact Plating Nickel | ||
Termination Type Crimp | ||
Contact Material Bronze, Brass | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The CUI devices jack plug
comes with a straight body orientation. The mounting type of the product is cable mount and the size is 1.35 x 3.5 x 9 mm. The product has power plug.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky Straight Jack 4A, 500V, Cable, length 44 mm, Nickel
- Same Sky, PP3-002B Straight Jack 7A, 500V, Cable, length 30 mm, Nickel Silver
- Same Sky, PP3-002A Straight Jack 6A, 500V, Cable, length 33.5 mm, Nickel Silver
- Same Sky, PP3-002D Straight Jack 5A, 500V, Surface, length 31.5 mm, Nickel Silver
- Same Sky, PP3-002AH Straight Jack 8A, 500V, Cable, length 36.5 mm, Nickel Silver
- Same Sky Horizontal Jack 6A, 500V, Cable, length 32 mm, Nickel Silver
- Same Sky Straight Jack 7A, 500V, Cable, length 32 mm, Nickel Silver
- Same Sky, PR-002A Straight Jack 4A, 500V, Cable, length 41 mm, Nickel