Phoenix Contact, 1441 Circular Connector Seal Seal for use with For M8 Sockets

대량 구매 할인 받기

5개 더 담고 ₩8,400.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩59,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

팩
한팩당
한팩당*
절감
1 - 4₩59,000.00₩5,900.00-
5 +₩57,320.00₩5,732.00₩8,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
522-177
제조사 부품 번호:
1441105
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Seal

Seal Type

Seal

For Use With

For M8 Sockets

IP Rating

IP67, IP65

Series

1441

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Material

Polyamide 66, Polyurethane

Standards/Approvals

Flammability rating according to UL 94 V0

COO (Country of Origin):
DE
The Phoenix Contact Sealing cap is engineered to provide robust protection for free M8 sockets. Crafted from high-quality plastic, it features a secure fixing band and a 3.0 mm fastening eye, ensuring reliable attachment and safety in various applications. With its exceptional degree of protection, this sealing cap is perfect for use in industrial environments where durability is paramount. Designed to withstand ambient temperatures ranging from -25 °C to 85 °C, the sealing cap meets rigorous environmental standards, making it an ideal choice for both indoor and outdoor settings.

Versatile application across multiple industries enhances usability

Designed to meet strict environmental compliance requirements

Reliability is assured, particularly in challenging operational settings

관련된 링크들