Phoenix Contact Circular Connector Seal Sealing Plug diameter 47 mm for use with Control Cabinet

Subtotal (1 pack of 5 units)*

₩25,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩25,840.00₩5,168.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
557-973
제조사 부품 번호:
1425357
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Seal Type

Sealing Plug

Product Type

Circular Connector Seal

For Use With

Control Cabinet

Length

35mm

Diameter

47mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

60°C

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Sealing plug 48x35 RD is an innovative solution designed to enhance the integrity of electrical connections while offering reliable protection against environmental factors. This product is crafted with precision, ensuring a snug fit that maintains its position even under varying temperatures. Constructed from halogen-free PA material, it actively supports compliance with rigorous safety standards. With an operational temperature range extending from -60 °C to 100 °C, this sealing plug is perfect for use in demanding applications, ensuring that it withstands both extreme heat and chilling cold.

Ensures compatibility with various mounting configurations

Ideal for applications requiring non-returnable, made-to-order components

Supports both safety and compliance with EU RoHS substance requirements

Facilitates efficient cable entry and management in control cabinets

관련된 링크들