Phoenix Contact, SACC Circular Connector Seal Seal, Shell Size M8 for use with M8 sockets
- RS 제품 번호:
- 557-586
- 제조사 부품 번호:
- 1437070
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
₩21,320.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩21,320.00 | ₩214.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 557-586
- 제조사 부품 번호:
- 1437070
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Seal Type | Seal | |
| Product Type | Circular Connector Seal | |
| Shell Size | M8 | |
| For Use With | M8 sockets | |
| IP Rating | IP54 | |
| Series | SACC | |
| Standards/Approvals | EFUP-E, Fulfills EU RoHS substance requirements, EU REACH, EU RoHS, CHINA RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Seal Type Seal | ||
Product Type Circular Connector Seal | ||
Shell Size M8 | ||
For Use With M8 sockets | ||
IP Rating IP54 | ||
Series SACC | ||
Standards/Approvals EFUP-E, Fulfills EU RoHS substance requirements, EU REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing ring is designed to ensure optimal functionality and protection for M8 sockets in various applications. Engineered with precision, it provides a robust barrier against contaminants, enhancing the longevity and reliability of connections. Its unique design facilitates easy installation and guarantees a secure fit when paired with compatible connectors. The sealing rings compatibility with industry standards makes it an ideal choice for diverse environments, including automation and industrial applications.
Constructed from high-quality materials that withstand rigorous operational demands
Complies with EU RoHS standards, ensuring environmental safety and sustainability
Provides a secure and effective sealing solution that promotes longevity of connectors
관련된 링크들
- Phoenix Contact, 1441 Circular Connector Seal Seal for use with For M8 Sockets
- Phoenix Contact, SACC Circular Connector Seal Gasket, Shell Size M12 diameter 12 mm for use with M12 Flush-Type
- Phoenix Contact, SACC-M16 Circular Connector Seal Gasket, Shell Size M16 diameter 16 mm for use with M12 Flush-Type
- Phoenix Contact, M12 Circular Connector Seal Seal, Shell Size M12 for use with M12 Plugs
- TE Connectivity Circular Connector Seal Seal, Shell Size 8 mm diameter 15.3 mm for use with Miniature Circular Plastic
- TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- SMC Seal Cap, Shell Size M8 for use with Circular Connector
- TE Connectivity, CPC Connector Seal Seal, Shell Size 13 for use with Circular Connector