Phoenix Contact, M12 Circular Connector Seal Seal, Shell Size M12 for use with M12 Plugs
- RS 제품 번호:
- 267-1898
- 제조사 부품 번호:
- 1430488
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩146,480.00
재고있음
- 30 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩14,648.00 | ₩146,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-1898
- 제조사 부품 번호:
- 1430488
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Circular Connector Seal | |
| Seal Type | Seal | |
| Shell Size | M12 | |
| For Use With | M12 Plugs | |
| IP Rating | IP65, IP69K, IP67 | |
| Series | M12 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper, Nickel, Zinc | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Circular Connector Seal | ||
Seal Type Seal | ||
Shell Size M12 | ||
For Use With M12 Plugs | ||
IP Rating IP65, IP69K, IP67 | ||
Series M12 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Material Copper, Nickel, Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sealing cap is for unoccupied M12 plugs of the sensor/actuator cable, flush-type plugs and I/O devices in the field. Reliable protection of unoccupied slots during transport and use in the field. Protected against splash water and dust by the internal seal.
Brass protective cap up to IP69K degree of protection
Easy assembly by hand or using a wrench
관련된 링크들
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 12.5 mm diameter 12.5 mm for use with Sealing Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 27 mm diameter 27 mm for use with Sealing Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 16.5 mm diameter 16.5 mm for use with Sealing Plugs
- Phoenix Contact, SACC Circular Connector Seal Gasket, Shell Size M12 diameter 12 mm for use with M12 Flush-Type
- Phoenix Contact, SACC Circular Connector Seal Seal, Shell Size M8 for use with M8 sockets
- TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- Phoenix Contact, SACC-M16 Circular Connector Seal Gasket, Shell Size M16 diameter 16 mm for use with M12 Flush-Type
- TE Connectivity, CPC Connector Seal Seal, Shell Size 13 for use with Circular Connector