Phoenix Contact, PRC 35 SEAL Connector Seal diameter 25 mm for use with Cable
- RS 제품 번호:
- 558-692
- 제조사 부품 번호:
- 1461457
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
₩185,340.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩185,340.00 | ₩1,854.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 558-692
- 제조사 부품 번호:
- 1461457
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Connector Seal | |
| For Use With | Cable | |
| Length | 15mm | |
| Diameter | 25mm | |
| IP Rating | IP68, IP69, IP66 | |
| Series | PRC 35 SEAL | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | IEC 61249-2-21:2003-11 Cl.3.1, EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Connector Seal | ||
For Use With Cable | ||
Length 15mm | ||
Diameter 25mm | ||
IP Rating IP68, IP69, IP66 | ||
Series PRC 35 SEAL | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals IEC 61249-2-21:2003-11 Cl.3.1, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert seal is designed to provide a robust and reliable sealing solution for the PRC 35 series. Tailored for both indoor and outdoor applications, it ensures superior performance even in challenging environments. With its unique EPDM cable seal material, the product guarantees excellent resistance to the elements, enhancing the longevity of your installations. Its compact design offers substantial space savings, making it an ideal choice for projects where size matters.
Locking mechanism offers flexibility in release using manual tools or by hand
Provides effective sealing against dust and moisture with an impressive degree of protection
Compatible with a range of accessories to meet various assembly needs
Environmentally compliant fulfilling both EU RoHS and China RoHS requirements
관련된 링크들
- Phoenix Contact, PRC 35 SEAL Connector Seal diameter 25 mm for use with Cable
- Phoenix Contact Connecting Cable, PRC 35 for use with Cable
- Phoenix Contact, Q-T-EDG-G Wire Seal Seal diameter 14 mm for use with Power Conductors
- TE Connectivity Connector Seal diameter 22.35 mm
- Phoenix Contact, Q-T-EDG-M Wire Seal Seal diameter 12.5 mm for use with Power Conductors
- Phoenix Contact Circular Connector Seal Sealing Plug diameter 47 mm for use with Control Cabinet
- Phoenix Contact Industrial Circular Connector, 5 Contacts, Screw, IP67, PRC 35 Series
- Phoenix Contact, 1421862 Circular Connector Seal Sealing Plug diameter 19.5 mm for use with Sealing Plugs