Phoenix Contact, 1421862 Circular Connector Seal Sealing Plug diameter 19.5 mm for use with Sealing Plugs

Subtotal (1 pack of 10 units)*

₩34,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩34,140.00₩3,414.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-537
제조사 부품 번호:
1421862
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Seal

Seal Type

Sealing Plug

For Use With

Sealing Plugs

Length

22mm

Diameter

19.5mm

Series

1421862

Maximum Operating Temperature

100°C

Minimum Operating Temperature

60°C

Material

Polyamide

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sealing Plug offers an effective solution for securing cable access points while maintaining a robust and durable structure. Designed with precision, it serves varied applications across industries where environmental resilience and reliability are paramount. Its striking red colour not only enhances visibility but also ensures easy identification in complex setups. Made from halogen free PA material, it aligns with modern standards for safety and environmental compliance. With user friendly mounting guidelines, this product simplifies installation without compromising its protective capabilities.

Certified to meet EU RoHS substance requirements

Designed to be visible post installation for easy verification

Capable of withstanding high ambient temperatures which ensuring operational reliability

Comes with a minimum order quantity of 10 suited for bulk applications

Provides effective sealing against environmental factors boosting longevity

관련된 링크들