onsemi, AC/DC Converter 800 mA 9-Pin, SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
230-9054
제조사 부품 번호:
NCP1342BMDCDD1R2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

AC/DC Converter

Maximum Input Voltage

30V

Mount Type

Surface

Switching Frequency

25kHz

Pin Count

9

Maximum Output Current

800mA

Package Type

SOIC

Minimum Input Voltage

9V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NCP1342

Width

1.75mm

Standards/Approvals

RoHS, ECCN: EAR99, SVHC: No SVHC (27-Jun-2024), RoHS Phthalates

Height

4mm

Length

5mm

Automotive Standard

No

Supply Current

1mA

The ON Semiconductor series NCP1342 is a highly integrated quasi−resonant fly back controller suitable for designing high−performance off−line power converters. With an integrated active X2 capacitor discharge feature, the NCP1342 can enable no−load power consumption below 30 mW.

Integrated High−Voltage Start-up Circuit with Brownout Detection

Integrated X2 Capacitor Discharge Capability

Wide VCC Range from 9 V to 28 V

28 V VCC Overvoltage Protection

Abnormal Overcurrent Fault Protection for Winding Short Circuit or

Saturation Detection

Internal Temperature Shutdown

Valley Switching Operation with Valley−Lockout for Noise−Free Operation

Frequency Fold back with 25 kHz Minimum Frequency Clamp for Increased Efficiency at Light Loads

관련된 링크들